GCC10DRMT

Heilind Number:SULGCC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMT

Detailed Description

Introducing our GCC10DRMT, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows and twenty positions with a 2.54mm pitch, this connector ensures secure and reliable connectivity. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and longevity even in harsh operating conditions ranging from -65 to 125°C. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The threaded mount type and wire wrap termination method make installation a breeze, while the straight orientation and loop bellow contact type optimize signal transmission. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the GCC10DRMT ensures seamless connectivity you can rely on.