GCC10DRMZ

Heilind Number:SULGCC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMZ

Detailed Description

Introducing our GCC10DRMZ Board To Board PCB Connector, designed for high-performance applications requiring reliable signal transmission. This female connector features two rows with 20 positions each, allowing for versatile connectivity. With a pitch of 2.54mm (.1 in) and termination via Wire Wrap, it ensures secure and efficient assembly. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. The connector's Loop Bellow contact type and Straight orientation further enhance signal integrity. With a temperature range of -65 to 125°C, it excels in harsh environments. Its compact design, with a connector height of only 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust in the GCC10DRMZ for seamless board-to-board connections in your electronic systems.