GCC10DRSD-S288

Heilind Number:SULGCC10DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRSD-S288

Detailed Description

The GCC10DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 20 positions, this connector ensures secure and reliable connections. Its female gender and clearance hole mount type make it easy to install on PCBs. The PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The termination method using a card extender and loop bellow contact type ensure efficient signal transmission. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust in the GCC10DRSD-S288 for high-reliability performance in your next project.