GCC10DRSD

Heilind Number:SULGCC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRSD

Detailed Description

The GCC10DRSD is a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Engineered with top-tier materials, it features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 20 positions across 2 rows, this female connector offers versatile mounting options via Clearance Hole installation. Its straight orientation and Loop Bellow contact type provide secure and efficient connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees reliable performance even in harsh environments. The connector's Matte Tin termination plating and 3A amperage make it suitable for high-power applications. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained PCB layouts. Trust the GCC10DRSD for seamless and robust board-to-board connections in critical systems.