GCC10DRSH

Heilind Number:SULGCC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRSH

Detailed Description

Experience unparalleled connectivity with our GCC10DRSH Female Board To Board PCB Connector, meticulously engineered for optimal performance. Crafted with PA9T & Phosphor Bronze materials, it guarantees durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. Featuring two rows of 20 gold-plated contact loops, it ensures secure and efficient signal transmission. The straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial machinery or electronic devices, trust the GCC10DRSH for seamless connectivity.