| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DRSI-S288 |
GCC10DRSI-S288
| Heilind Number: | SULGCC10DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC10DRSI-S288, a high-performance PA9T & Phosphor Bronze connector designed for reliable board-to-board and card edge connections. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 20 gold-plated contacts, ensuring secure and efficient signal transmission. Its threaded mount type and straddle orientation offer easy and stable installation, while the card extender termination method with matte tin plating guarantees durable and corrosion-resistant connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the quality and precision of the GCC10DRSIS288 for your connectivity needs.

