GCC10DRSI

Heilind Number:SULGCC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRSI

Detailed Description

Introducing the GCC10DRSI, a high-performance 20-position female connector designed for demanding PCB applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability in operation. With a threaded mount type and termination method through hole, it offers secure attachment and easy installation. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal connections. With a pitch of 2.54mm and a tail length of 4.83mm, it offers precise and efficient PCB mating. Rated for use in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector has a low profile, with a height of 15.49mm and width of 9.4mm, making it space-efficient on the PCB. Featuring matte tin termination plating, it complies with industry standards for RoHS and lead-free requirements. The GCC10DRSI is part of our extensive range of board-to-board and card edge connectors, catering to diverse connectivity needs in industrial and electronic applications. Trust in the quality and performance of this connector for your next project.