| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DRSN |
GCC10DRSN
| Heilind Number: | SULGCC10DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DRSN, a high-performance PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze construction, this female connector boasts a contact rating of 3A at 700VAC, making it ideal for power and signal transmission. Featuring two rows of 20 loop bellow contacts with gold plating on phosphor bronze, it ensures reliable conductivity. The straight orientation and thru-hole termination method offer easy installation on PCBs. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, it guarantees compatibility and durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for board-to-board connectivity, it's a must-have component for your electronic assemblies.

