GCC10DRSS-S288

Heilind Number:SULGCC10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRSS-S288

Detailed Description

Introducing the GCC10DRSS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a robust construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. Designed for efficiency, it offers a dual-row configuration with 20 positions and a pitch of 2.54mm (.1in), making it ideal for high-density PCB layouts. The innovative Loop Bellow contact type and Straddle orientation guarantee secure connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for harsh environments. The termination method using a Card Extender and Matte Tin plating on the termination end further enhance its durability. Measuring at a compact height of .61in (15.49mm) and width of 9.4mm (.37in), it saves valuable PCB space. Whether in aerospace, telecommunications, or industrial systems, the GCC10DRSS-S288 delivers uncompromised performance.