GCC10DRST-S288

Heilind Number:SULGCC10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRST-S288

Detailed Description

The GCC10DRST-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and two rows of contacts, this connector features a threaded mount type and termination method of Card Extender, ensuring secure attachment. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating is gold, providing optimal signal transmission, while the contact type, Loop Bellow, enhances flexibility. With 20 positions and a pitch of 2.54mm, it allows for multiple connections in a compact space. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating further enhances its durability. Measuring .61in in height and 9.4mm in width, it is a versatile component for PCB assemblies. The GCC10DRST-S288 is ideal for applications requiring high reliability and performance.