GCC10DRSZ

Heilind Number:SULGCC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRSZ

Detailed Description

The GCC10DRSZ connector features a robust design, perfect for high-reliability applications. With PA9T and Phosphor Bronze construction, it ensures durability and optimal performance. This female connector offers 20 positions in a 2-row layout, accommodating complex connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for versatile environments. The side hole mount and through-hole termination method provide secure installation. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent connectivity requirements. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Featuring matte tin termination plating, it complies with industry standards. Ideal for board-to-board PCB and card edge connections, the GCC10DRSZ is a reliable solution for demanding electronic systems.