GCC10DRTH-S13

Heilind Number:SULGCC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRTH-S13

Detailed Description

Introducing the GCC10DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 20 positions, it offers ample connectivity options while its clearance hole mount type and card extender termination method facilitate easy installation. The full bellow contact type and straddle orientation further enhance its efficiency, while the -65 to 125°C operating temperature range guarantees functionality in extreme conditions. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, the GCC10DRTH-S13 is the perfect solution for high-reliability PCB connections in aerospace, defense, and industrial applications.