GCC10DRTH

Heilind Number:SULGCC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRTH

Detailed Description

Introducing the GCC10DRTH, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures a secure connection. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Whether used in aerospace, industrial, or telecommunications applications, the GCC10DRTH guarantees superior performance and reliability.