GCC10DRTI-S13

Heilind Number:SULGCC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRTI-S13

Detailed Description

Introducing the GCC10DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 positions, this connector offers precise and reliable connectivity. Featuring a threaded mount type and card extender termination method, it ensures secure attachment and easy installation. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm and a compact width of 8.38mm, it is space-efficient yet robust. Ideal for applications where reliability is paramount, the GCC10DRTI-S13 is the perfect choice for high-reliability electronics projects.