GCC10DRTI

Heilind Number:SULGCC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRTI

Detailed Description

Introducing the GCC10DRTI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of Thru Hole, along with Gold-plated Phosphor Bronze contacts, guarantees low contact resistance and excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation, along with 20 positions and 2.54mm pitch, provide versatile and efficient interconnection possibilities. With a tail length of 5.08mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it is space-saving and easy to integrate. The Matte Tin termination plating ensures compatibility with various PCBs. Ideal for use in hi-rel environments, the GCC10DRTI is a dependable choice for your connectivity needs.