GCC10DRTN-S13

Heilind Number:SULGCC10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRTN-S13

Detailed Description

Introducing the GCC10DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and efficient design, this connector features two rows, each with 10 positions, allowing for seamless connectivity. The female gendered connector boasts a robust construction, with PA9T and Phosphor Bronze materials ensuring durability and reliability. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The termination method, Card Extender, offers easy and secure installation. Gold-plated contacts and matte tin termination plating ensure optimal conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Its straddle orientation and compact dimensions make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. Whether for industrial machinery, telecommunications, or aerospace applications, the GCC10DRTN-S13 is the perfect solution for your connectivity needs.