GCC10DRTS-S13

Heilind Number:SULGCC10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRTS-S13

Detailed Description

GCC10DRTS-S13 is a high-performance PA9T & Phosphor Bronze female connector designed for demanding electronic applications. With an amperage rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts and side hole mount type, it offers secure PCB connectivity. The termination method using card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and full bellow contact type, it ensures precise and stable connections. Its straddle orientation and 20 positions make it versatile for various board-to-board applications. Operating temperature range of -65 to 125°C, tail length of 4.7mm, and compact dimensions of 10.95mm height and 8.38mm width ensure suitability for diverse environments. Termination plating with matte tin further enhances its reliability. This connector, a part of the Board To Board PCB Connectors category, is ideal for high-reliability electronic systems.