GCC10DRXI

Heilind Number:SULGCC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRXI

Detailed Description

Introducing the GCC10DRXI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission in industrial applications. The threaded mount and thru-hole termination method provide secure and stable connection. With 20 positions and 2 rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is perfect for harsh operating conditions. Its straight orientation, compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. Trust the GCC10DRXI for high-reliability interconnect solutions in your designs.