GCC10DRXN

Heilind Number:SULGCC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRXN

Detailed Description

The GCC10DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 gold-plated phosphor bronze contacts, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. Its straight orientation and no-mounting design make it easy to integrate into your PCB layout. The full bellow contact type ensures secure mating, while the matte tin termination plating guarantees long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the GCC10DRXN is ideal for space-constrained applications. Trust in its high reliability and performance for your connectivity needs.