| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DRYH-S13 |
GCC10DRYH-S13
| Heilind Number: | SULGCC10DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DRYH-S13, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 20 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly onto PCBs. Trust the GCC10DRYH-S13 for secure and efficient board-to-board connections in your electronic designs.

