GCC10DRYH

Heilind Number:SULGCC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRYH

Detailed Description

The GCC10DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With a straight orientation and 2 rows of 20 positions, it offers ample connectivity in a compact form factor. The thru-hole mount type and matte tin termination make for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its durable construction, including a full bellow contact design, guarantees long-term performance and stability. Perfect for industrial, aerospace, and telecommunications applications, the GCC10DRYH meets the highest standards for quality and reliability.