GCC10DRYN-S13

Heilind Number:SULGCC10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRYN-S13

Detailed Description

GCC10DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, allowing for versatile connectivity options. Its termination method using a card extender and full bellow contact type ensures secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design with a connector height of 10.95mm and width of 8.38mm makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability and corrosion resistance. Perfect for high-reliability applications, the GCC10DRYN-S13 connector meets the stringent requirements of aerospace, defense, and industrial sectors.