GCC10DRYS-S13

Heilind Number:SULGCC10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRYS-S13

Detailed Description

Introducing the GCC10DRYS-S13, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector's two rows and 20 positions, along with a 2.54mm pitch, provide ample connectivity options. Its innovative Full Bellow contact type guarantees secure mating, while the Side Hole mount type and Card Extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the GCC10DRYS-S13 for efficient board-to-board connectivity in aerospace, defense, and other hi-rel applications.