GCC10DRYS

Heilind Number:SULGCC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRYS

Detailed Description

Introducing the GCC10DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a pitch of 2.54mm (.1 in) and 20 positions, it offers versatility in connectivity. The Full Bellow contact type and straight orientation further enhance its efficiency. Operating at a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The connector's side hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the GCC10DRYS is the perfect choice for reliable and high-speed data transmission.