| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCC10DSXH |
GCC10DSXH
| Heilind Number: | SULGCC10DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DSXH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it offers exceptional versatility. The straight orientation and clearance hole mount type make installation easy and secure. With 10 positions and a tail length of 4.06mm, it provides ample connectivity. Ideal for demanding industries such as aerospace and telecommunications, this connector guarantees top-notch performance. Trust the GCC10DSXH for seamless and efficient board-to-board connections.

