GCC10DSXI

Heilind Number:SULGCC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC10DSXI

Detailed Description

The GCC10DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with a single row and threaded mount type offers easy installation on PCBs. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With 10 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on the board. Its matte tin termination plating ensures solderability and durability. Ideal for use in aerospace, defense, and industrial electronics, the GCC10DSXI is a reliable and high-quality connector for your connectivity needs.