| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCC10DSXN |
GCC10DSXN
| Heilind Number: | SULGCC10DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DSXN, a high-performance PCB connector designed for reliability in demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a compact design and straight orientation, it is ideal for space-constrained setups. The 10-position, 1-row configuration offers versatile connectivity options. Thru-hole termination and Matte Tin plating guarantee secure and durable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Trust the GCC10DSXN for efficient and dependable board-to-board or card-edge connections in your electronic systems.

