GCC10DTAD

Heilind Number:SULGCC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTAD

Detailed Description

Introducing the GCC10DTAD, a high-performance board-to-board PCB connector designed for precision and reliability. This connector, featuring two rows with a total of 20 positions, is engineered for seamless connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. With a 2.54mm pitch and 0.1in tail length, it offers easy installation on PCBs. Rated for 700VAC and 3A, this connector operates flawlessly even in demanding environments with its wide temperature range of -65 to 125°C. Its right-angle orientation and low profile of 15.49mm height make it ideal for space-constrained applications. Trust the GCC10DTAD for secure and efficient board-level connections in your electronic designs.