GCC10DTAH

Heilind Number:SULGCC10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTAH

Detailed Description

Featuring a robust construction, the GCC10DTAH PCB Connector ensures reliable connectivity in demanding environments. Designed for high-performance applications, this connector boasts a PA9T housing and Phosphor Bronze contacts with Gold plating, guaranteeing optimal signal transfer. With a current rating of 3A and voltage withstand of 700VAC, it meets stringent power requirements. Its two rows of 20 contacts, with a pitch of 2.54mm, offer ample connectivity options. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it's suitable for various electronic systems. Compliant with industry standards, this connector is ideal for applications in aerospace, defense, and industrial sectors. Trust the GCC10DTAH for secure and efficient board-to-board connections.