GCC10DTAI-S189

Heilind Number:SULGCC10DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTAI-S189

Detailed Description

SKU GCC10DTAI-S189 features a robust design, combining PA9T and Phosphor Bronze materials for durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its female gender, two-row configuration, and threaded mount type ensure secure and stable connections. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and loop bellow contact type make it versatile for various board-to-board or card edge connections. With 20 positions and a pitch of 2.54mm, it offers efficient signal transmission. The matte tin termination plating adds further protection against corrosion. This product, part of the Board to Board PCB Connectors category, guarantees high performance and longevity in demanding industrial settings.