GCC10DTAI

Heilind Number:SULGCC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTAI

Detailed Description

The GCC10DTAI is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows of 20 contact positions with a 2.54mm pitch, this connector ensures reliable connectivity in demanding environments. Its PA9T body and phosphor bronze contacts with gold plating offer excellent durability and conductivity, rated for up to 3A and 700VAC. With a threaded mounting type and thru-hole termination method, installation is secure and straightforward. The right-angle orientation and loop bellow contact type further enhance versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial settings. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures long-term performance and compliance with industry standards. Whether in aerospace, telecommunications, or other fields, the GCC10DTAI is a dependable choice for high-reliability applications.