GCC10DTAN-S189

Heilind Number:SULGCC10DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTAN-S189

Detailed Description

Introducing the GCC10DTAN-S189, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 20 positions for efficient data transmission. The contact material, made of Phosphor Bronze with Gold plating, ensures reliable signal integrity, while the loop bellow contact type and right-angle orientation facilitate secure mating. Operating at an impressive voltage of 700 VAC and amperage of 3A, this connector is suitable for power and data-intensive systems. With a termination method of thru-hole and matte tin plating, it guarantees easy and durable installation onto PCBs. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, the GCC10DTAN-S189 is a versatile choice for aerospace, military, and industrial applications that demand high reliability and performance.