GCC10DTAN

Heilind Number:SULGCC10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTAN

Detailed Description

Introducing the GCC10DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is built to withstand harsh environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable power and signal transmission. The 20-position, dual-row design with a pitch of 2.54mm allows for efficient PCB connectivity. Its loop bellow contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees dependable performance in extreme conditions. With matte tin termination plating and no mounting requirement, it facilitates easy and secure assembly. Trust the GCC10DTAN for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.