GCC10DTAS

Heilind Number:SULGCC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTAS

Detailed Description

The GCC10DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 20 positions, and a pitch of 2.54mm (.1in), allowing for efficient PCB mating. Its right-angle orientation and side-hole mount type make it versatile for various board configurations. The contact material is gold-plated for optimal signal transfer, while the termination method is through-hole for secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating, it ensures long-term reliability. In summary, the GCC10DTAS is a top-of-the-line connector that guarantees superior performance in critical electronic systems.