GCC10DTAT

Heilind Number:SULGCC10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTAT

Detailed Description

GCC10DTAT - This female board-to-board PCB connector features a robust construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable conductivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 20 positions, it offers ample connectivity. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a 700VAC voltage rating, this connector is suitable for use in various industrial applications. The right-angle orientation and loop bellow contact type further enhance its versatility. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained setups. With matte tin termination plating and compliance with high-reliability standards, the GCC10DTAT connector guarantees long-term performance and durability.