GCC10DTBD-S189

Heilind Number:SULGCC10DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTBD-S189

Detailed Description

The GCC10DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation, two rows of 20 positions, and a 2.54mm pitch, it offers efficient connectivity in compact spaces. The termination method is through-hole, with a clearance hole mount type and matte tin plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type provides secure mating, while the 4.57mm tail length allows for easy installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a slim profile without compromising on performance. Ideal for high-reliability applications, the GCC10DTBD-S189 is a versatile solution for your connectivity needs.