GCC10DTBD

Heilind Number:SULGCC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBD

Detailed Description

Introducing the GCC10DTBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 20 positions, this connector offers reliable connectivity in tight spaces. It features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal signal transmission and durability. The contact type, Loop Bellow, and right-angle orientation further enhance versatility. Operating at temperatures ranging from -65°C to 125°C, and with a voltage rating of 700VAC, it meets the requirements of various industries. The termination method via thru-hole and clearance hole mounting, along with a tail length of 4.57mm (.18 in), facilitates easy installation. Matte Tin termination plating adds to its longevity. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the GCC10DTBD is ideal for space-constrained PCB designs. Experience seamless connectivity and performance with this reliable connector.