GCC10DTBH

Heilind Number:SULGCC10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBH

Detailed Description

The GCC10DTBH is a high-performance PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it provides safe and efficient power transmission. Its dual-row, right-angle orientation with 20 positions offers versatile connectivity options, while the clearance hole mount type and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. Trust the GCC10DTBH for superior performance in your electronic assemblies.