GCC10DTBI-S189

Heilind Number:SULGCC10DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBI-S189

Detailed Description

The GCC10DTBI-S189 is a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows with 20 positions in a right-angle orientation, it offers versatile connectivity options. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Its threaded mount and thru-hole termination method ensure secure and stable installation on the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. Certified for quality and performance, the GCC10DTBI-S189 is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.