GCC10DTBI

Heilind Number:SULGCC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBI

Detailed Description

Introducing the GCC10DTBI, a high-performance board-to-board PCB connector designed for reliable power transmission. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transfer. Its threaded mounting and right-angle orientation offer versatility in installation, while the loop bellow contact type and thru-hole termination method provide secure connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. Boasting 20 positions across two rows with a pitch of 2.54mm, it facilitates seamless PCB connections. The matte tin termination plating enhances solderability, and with a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the GCC10DTBI for high-reliability interconnect solutions in your electronic designs.