GCC10DTBN-S189

Heilind Number:SULGCC10DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBN-S189

Detailed Description

The GCC10DTBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in all conditions. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. This female connector with two rows and 20 positions offers seamless connectivity on PCBs. Its thru-hole termination method and loop bellow contact type ensure secure and stable connections. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact design with a 15.49mm height and 9.4mm width make it ideal for space-constrained setups. With matte tin termination plating, it provides excellent conductivity. Perfect for aerospace, defense, and industrial applications, the GCC10DTBN-S189 is a top choice for high-reliability connectivity needs.