GCC10DTBN

Heilind Number:SULGCC10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBN

Detailed Description

Introducing the GCC10DTBN, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in electronic systems. With a dual-row configuration and contact type Loop Bellow, this connector ensures secure and reliable connections. Its gold-plated phosphor bronze contacts offer superior conductivity, while the matte tin termination plating guarantees durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets the demands of various applications. The right-angle orientation and no mounting requirement make installation easy, with a termination method of thru-hole. With 20 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options. Suitable for Board to Board and Card Edge connections, this connector is ideal for use in PCB assemblies. RoHS compliant and rated for an operating temperature range of -65 to 125°C, it ensures performance in harsh environments. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, the GCC10DTBN offers a space-saving solution without compromising on functionality. Elevate your electronic designs with this premium connector.