GCC10DTBS-S189

Heilind Number:SULGCC10DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBS-S189

Detailed Description

GCC10DTBS-S189 is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of 20 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for tight spaces. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of .61 inches in height and 9.4mm in width, it is perfect for space-constrained designs. The matte tin termination plating ensures long-lasting performance. It belongs to the hi-rel category, guaranteeing high reliability. Trust the GCC10DTBS-S189 for your board-to-board and card edge connectivity needs.