GCC10DTBT

Heilind Number:SULGCC10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTBT

Detailed Description

Introducing the GCC10DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze .0", this connector boasts a female gender and two rows for efficient connectivity. Featuring a threaded mount type and through-hole termination method, it ensures secure and reliable attachment. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation make it suitable for compact installations. With 20 positions, a pitch of 2.54mm, and a tail length of 4.57mm, it enables precise and stable connections. Additionally, the matte tin termination plating and wide operating temperature range of -65 to 125°C enhance its reliability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's a compact yet robust solution for your connectivity needs. The GCC10DTBT is a top choice for industries requiring high-reliability connectors for their PCB assemblies.