GCC10DTKH

Heilind Number:SULGCC10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTKH

Detailed Description

GCC10DTKH - This PA9T and phosphor bronze connector, designed for high reliability in electronic assemblies, features a dual-row, 20-position female interface with a pitch of 2.54mm (.1 in). With a clearance hole mount type and thru-hole termination method, it ensures secure and stable connectivity on PCBs. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC, and temperatures ranging from -65 to 125°C, it's suitable for diverse industrial applications. The loop bellow contact type and straight orientation facilitate easy mating, while the .19in (4.83mm) tail length provides ample room for soldering. With a compact size of .61in (15.49mm) height and 9.4mm (.37in) width, this connector is ideal for space-constrained designs. Its matte tin termination plating adds durability. In compliance with RoHS and REACH standards, it's a reliable choice for board-to-board and card edge connections.