GCC10DTKN-S288

Heilind Number:SULGCC10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTKN-S288

Detailed Description

Introducing the GCC10DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. Its unique loop bellow contact type and straddle orientation provide secure mating, while the termination method of card extender with matte tin plating guarantees excellent signal integrity. With 20 positions in two rows and a compact size of 9.4mm width and 15.49mm height, it offers high density connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and other hi-rel industries. Elevate your connectivity solutions with the GCC10DTKN-S288.