GCC10DTKS-S288

Heilind Number:SULGCC10DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTKS-S288

Detailed Description

Introducing the GCC10DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With a 3A amperage rating and a 700VAC voltage capacity, it offers robust power delivery. The two-row, 20-position layout with loop bellow contacts and side-hole mount type allows for secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method make it ideal for various electronic systems. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GCC10DTKS-S288 is a versatile solution for your PCB interconnection needs.