| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DTKS |
GCC10DTKS
| Heilind Number: | SULGCC10DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DTKS |
| ECAD Model: |
Specifications
Detailed Description
GCC10DTKS - This female PCB connector, featuring PA9T housing and Phosphor Bronze contacts plated with gold, ensures reliable connectivity. With a pitch of 2.54mm and 20 positions spread across 2 rows, it allows for efficient board-to-board connections. Operating at up to 700VAC and 3A, it meets high power demands. Its side hole mount and thru-hole termination method offer secure installation. The loop bellow contact type and straight orientation further enhance its functionality. Designed for durability, it withstands temperatures from -65 to 125°C. With a compact size (15.49mm height, 9.4mm width), it suits various PCB layouts. Ideal for high-reliability applications, this connector, with matte tin termination plating, ensures long-term performance in demanding environments.

