GCC10DTKT

Heilind Number:SULGCC10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTKT

Detailed Description

Introducing the GCC10DTKT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 20 gold-plated contact loops made from durable phosphor bronze, ensuring reliable conductivity at a maximum amperage of 3A and voltage of 700VAC. The termination method is through-hole, with a tail length of 4.83mm, offering secure mounting on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees exceptional performance even in harsh environments. Its straight orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Perfect for industrial and electronic systems, the GCC10DTKT is a reliable connectivity solution that meets the highest standards of quality and performance.