GCC10DTMH

Heilind Number:SULGCC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTMH

Detailed Description

Introducing the GCC10DTMH, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows, accommodating 20 positions with a pitch of 2.54mm. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The PA9T and phosphor bronze construction, terminated through clearance holes with gold plating, guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its right-angle orientation and loop bellow contact type offer efficient space utilization and secure mating. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it provides a compact yet robust solution for your PCB interconnect needs. Trust in the GCC10DTMH for seamless and high-speed data transfer in your electronic systems.